
Analog Devices LTC1876EG#PBF technical specifications.
| Package/Case | G |
| Duty Cycle | 99.4% |
| Lead Free | Lead Free |
| Length | 13.1mm |
| Max Frequency | 360kHz |
| Max Input Voltage | 36V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Number of Outputs | 3 |
| Output Current | 25A |
| Output Type | Adjustable |
| Output Voltage | 34V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1876EG#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
