
Adjustable DC/DC buck controller and regulator, featuring a synchronous rectifier for high efficiency up to 95%. Operates from a 2.65V to 10V input, delivering up to 600mA output current with an adjustable output voltage range of 800mV to 10V. Housed in a compact 8-MSOP package with dimensions of 3mm (L) x 3mm (W) x 0.86mm (H). Suitable for operation across a wide temperature range of -40°C to 85°C.
Analog Devices LTC1877EMS8#PBF technical specifications.
| Package/Case | MSOP |
| Efficiency | 95% |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.65V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 10V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Type | Adjustable, Fixed |
| Output Voltage | 10V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1877EMS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
