
Single step-down DC-DC converter, featuring adjustable output voltage from 800mV to 10V. Operates with input voltages ranging from 2.65V to 10V, delivering up to 600mA output current. Achieves up to 95% efficiency with a synchronous rectifier for enhanced performance. Packaged in an 8-pin MSOP on tape and reel, this RoHS compliant component operates from -40°C to 85°C.
Analog Devices LTC1877EMS8#TRPBF technical specifications.
| Package/Case | MSOP |
| Efficiency | 95% |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.65V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 10V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 10V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1877EMS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
