
Adjustable synchronous buck DC/DC controller with 600mA output current. Features 95% efficiency and a wide input voltage range from 2.65V. Operates across a temperature range of -40°C to 85°C. Packaged in an 8-MSOP for surface-mount applications, supplied on tape and reel. RoHS compliant and lead-free.
Analog Devices LTC1878EMS8#TRPBF technical specifications.
| Package/Case | MSOP |
| Efficiency | 95% |
| Lead Free | Lead Free |
| Min Input Voltage | 2.65V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1878EMS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
