Analog Devices LTC1879EGN technical specifications.
| Package/Case | SSOP |
| Efficiency | 95% |
| Lead Free | Contains Lead |
| Min Input Voltage | 2.65V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Type | Adjustable |
| Output Voltage | 10V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1879EGN to view detailed technical specifications.
No datasheet is available for this part.
