
Analog Devices LTC1879EGN#PBF technical specifications.
| Package/Case | SSOP |
| Efficiency | 95% |
| Height | 1.478mm |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.65V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 10V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.2A |
| Output Type | Adjustable |
| Output Voltage | 10V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1879EGN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
