The LTC1879EGN#TR is a DC/DC controller with adjustable output voltage and current. It operates within a temperature range of -40°C to 85°C and features a synchronous rectifier. The device is packaged in a lead-free SSOP package and is available in quantities of 2500 per reel. The LTC1879EGN#TR is not RoHS compliant.
Analog Devices LTC1879EGN#TR technical specifications.
| Package/Case | SSOP |
| Efficiency | 95% |
| Lead Free | Contains Lead |
| Min Input Voltage | 2.65V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Type | Adjustable |
| Output Voltage | 10V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1879EGN#TR to view detailed technical specifications.
No datasheet is available for this part.
