
Analog Devices LTC1909-8EG#TRPBF technical specifications.
| Package/Case | G |
| Duty Cycle | 90% |
| Lead Free | Lead Free |
| Max Frequency | 200kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Voltage | 3.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1909-8EG#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
