
The LTC1921CMS8#TR is a dual supervisor IC from Analog Devices, operating over a temperature range of -40°C to 85°C. It is available in an MSOP package, with a packaging quantity of 2500 units per reel. The device is not RoHS compliant, and contains lead. The IC has a maximum supply voltage of 11V and a minimum supply voltage of 2V, with an operating supply current of 160uA.
Analog Devices LTC1921CMS8#TR technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2V |
| Number of Channels | 2 |
| Operating Supply Current | 160uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1921CMS8#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
