
The LTC1921CMS8#TRPBF is a dual channel logic IC from Analog Devices, packaged in an MSOP package. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 11V and minimum supply voltage of 2V. The device consumes an operating supply current of 160uA and is available in a tape and reel packaging with 2500 units per package. The LTC1921CMS8#TRPBF is RoHS compliant and lead free.
Analog Devices LTC1921CMS8#TRPBF technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2V |
| Number of Channels | 2 |
| Operating Supply Current | 160uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1921CMS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
