
High efficiency thermoelectric cooler controller in a 28-pin SSOP package. Features a 225kHz operating frequency and a wide input voltage range of 2.7V to 5.5V. Delivers a maximum output current of 12µA and an output voltage between 2.45V and 2.55V. Operates across a temperature range of -40°C to 85°C with a 2mA operating supply current. This lead-free, RoHS compliant component is supplied in a rail/tube package.
Analog Devices LTC1923EGN#PBF technical specifications.
| Package/Case | SSOP |
| Frequency | 225kHz |
| Height | 1.498mm |
| Lead Free | Lead Free |
| Length | 9.98mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12uA |
| Max Output Voltage | 2.55V |
| Min Output Voltage | 2.45V |
| Number of Outputs | 1 |
| Operating Supply Current | 2mA |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1923EGN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
