
Thermoelectric cooler controller IC featuring a 225kHz switching frequency. Operates from a 2.7V to 5.5V supply voltage with a typical operating current of 2mA. Housed in a QFN package, this component offers a wide operating temperature range from -40°C to 85°C. It is RoHS compliant and lead-free.
Analog Devices LTC1923EUH#PBF technical specifications.
| Package/Case | QFN |
| Frequency | 225kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Operating Supply Current | 2mA |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1923EUH#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
