
5V fixed output charge pump regulator, delivering up to 30mA output current. Operates from a 2.7V to 4.4V input voltage range with a typical 190µA quiescent current. Features a single output and is housed in a compact 6-pin TSOT-23 package, measuring 3.1mm x 1.75mm x 1.3mm. Suitable for operation between -40°C and 85°C, this RoHS compliant component is supplied on tape and reel.
Analog Devices LTC1928ES6-5#TRMPBF technical specifications.
| Package/Case | TSOT |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 4.4V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Output Voltage | 5V |
| Min Output Voltage | -300mV |
| Max Supply Voltage | 4.4V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Operating Supply Current | 190uA |
| Output Current | 30mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1928ES6-5#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
