The LTC1929CG is a DC/DC controller with a maximum supply voltage of 36V and a maximum frequency of 360kHz. It operates over a temperature range of 0°C to 85°C. The device is available in a 47-piece SSOP package, packaged in a rail or tube. The LTC1929CG is not RoHS compliant.
Analog Devices LTC1929CG technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 99.5% |
| Fall Time | 40ns |
| Lead Free | Contains Lead |
| Max Frequency | 360kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3kA |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1929CG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
