
Dual-output DC/DC controller and regulator IC featuring a 28V maximum output voltage and 3kA output current capability. Operates from a 4V to 36V supply voltage with a maximum duty cycle of 99.5%. Surface mountable in an SSOP package, this component includes synchronous rectification and supports two output phases. Designed for a 0°C to 85°C operating temperature range, it is RoHS compliant.
Analog Devices LTC1929CG#PBF technical specifications.
| Package/Case | SSOP |
| Clock Sync | No |
| Duty Cycle | 99% |
| Fall Time | 40ns |
| Height | -0.05mm |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Duty Cycle | 99.5% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Output Phases | 2 |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 3kA |
| Output Voltage | 28V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1929CG#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
