
The LTC1929IG is a DC/DC controller with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 36V and a maximum frequency of 360kHz. The device is packaged in an SSOP package and is not RoHS compliant. It has a high output current of 3kA and a duty cycle of 99%. The LTC1929IG is suitable for use in applications where high power density and efficiency are required.
Analog Devices LTC1929IG technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 99% |
| Fall Time | 40ns |
| Lead Free | Contains Lead |
| Max Frequency | 360kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3kA |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LTC1929IG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
