
Analog Devices LTC1955IUH#TRPBF technical specifications.
| Package/Case | QFN EP |
| Interface | Serial, 4-WIRE |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1955IUH#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.