
LTC1957 - Single/Dual Band RF Power Controllers with 40dB Dynamic Range; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C
Analog Devices LTC1957-1EMS8 technical specifications.
| Package/Case | MSOP |
| Frequency | 850MHz |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.1mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Width | 3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1957-1EMS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
