
2-cell battery charger IC with a maximum charge current of 4A. Features a wide input voltage range from 6V to 28V and a maximum supply voltage of 28V. Operates within a temperature range of 0°C to 70°C. Packaged in an SSOP36 surface-mount package and is RoHS compliant.
Analog Devices LTC1960CG#PBF technical specifications.
| Package/Case | G |
| Lead Free | Lead Free |
| Max Charge Current | 4A |
| Max Input Voltage | 28V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 6V |
| Number of Cells | 2 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1960CG#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.