
RMS to DC converter featuring a 1.05V supply voltage and 158µA nominal supply current. This integrated circuit operates at up to 800kHz and is housed in an 8-pin MSOP surface mount package with dimensions of 3mm length and 0.86mm height. The component offers a wide operating temperature range from 0°C to 70°C and is supplied on tape and reel in quantities of 2500 units. It is lead-free and RoHS compliant.
Analog Devices LTC1966CMS8#TRPBF technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Nominal Supply Current | 155uA |
| Operating Supply Current | 155uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1966CMS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
