
High-precision RMS to DC converter featuring a wide operating temperature range of -40°C to 125°C. This surface mount component offers an operating supply current of 155µA and a bandwidth of 800kHz. Encased in an 8-pin MSOP package with dimensions of 3mm length and 0.86mm height, it is RoHS compliant and suitable for automotive applications.
Analog Devices LTC1966HMS8#PBF technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 155uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1966HMS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
