
High-precision RMS to DC converter IC, ideal for automotive applications. Features a wide operating temperature range of -40°C to 85°C and a low nominal supply current of 155µA. This surface mount component is housed in an 8-pin MSOP package with dimensions of 3mm length and 0.86mm height. It operates up to 800kHz and is supplied on tape and reel in a package quantity of 2500 units. The device is lead-free and RoHS compliant.
Analog Devices LTC1966IMS8#TRPBF technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 155uA |
| Operating Supply Current | 155uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1966IMS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
