
High-precision RMS to DC converter featuring a 15MHz bandwidth. This surface mount component operates from -40°C to 85°C with a typical operating supply current of 2.3mA. Encased in an 8-pin MSOP package measuring 3mm x 3mm x 0.86mm, it is RoHS compliant and lead-free.
Analog Devices LTC1968IMS8#PBF technical specifications.
| Bandwidth | 15MHz |
| Package/Case | MSOP |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 2.3mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1968IMS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
