
Analog Devices LTC1968IMS8#TRPBF technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Nominal Supply Current | 2.3mA |
| Operating Supply Current | 2.3mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1968IMS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
