
The LTC1980EGN is a power management IC from Analog Devices, packaged in a 0.150 inch plastic SSOP-24 package. It operates over a temperature range of -40°C to 85°C and has a maximum charge current of 2A. The device is not RoHS compliant, but it is available in a lead-free package. The LTC1980EGN is suitable for use in applications where a high level of power management is required, such as in power supplies and voltage regulators.
Analog Devices LTC1980EGN technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Max Charge Current | 2A |
| Max Input Voltage | 12V |
| Min Input Voltage | 4.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1980EGN to view detailed technical specifications.
No datasheet is available for this part.