
Analog Devices LTC1980EGN#PBF technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Charge Current | 2A |
| Max Input Voltage | 12V |
| Min Input Voltage | 4.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Cells | 2 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1980EGN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
