
The LTC1980EGN#TRPBF is a power management IC from Analog Devices, packaged in an SSOP case. It is lead free and RoHS compliant. The device can handle a maximum charge current of 2A and operates between -40°C and 85°C. It can be supplied with a minimum input voltage of 4.1V and a maximum input voltage of 12V.
Analog Devices LTC1980EGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Charge Current | 2A |
| Max Input Voltage | 12V |
| Min Input Voltage | 4.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1980EGN#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
