
Analog Devices LTC1981ES5 technical specifications.
| Package/Case | TSOT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Drivers | 1 |
| RoHS Compliant | No |
| Turn-Off Delay Time | 12us |
| Turn-On Delay Time | 85us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1981ES5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
