The LTC1981ES5#TR is a single gate driver IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a SOT-23-5 package and is not RoHS compliant. The IC has a maximum supply voltage of 5.5V and a minimum supply voltage of 1.8V. It has a turn-on delay time of 85us and a turn-off delay time of 12us.
Analog Devices LTC1981ES5#TR technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Turn-Off Delay Time | 12us |
| Turn-On Delay Time | 85us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1981ES5#TR to view detailed technical specifications.
No datasheet is available for this part.