
Single-channel high-side switch controller IC in a SOT-23-5 package. Features a 1.8V to 5.5V supply voltage range and operates from -40°C to 85°C. Includes a turn-on delay of 85µs and a turn-off delay of 12µs. This lead-free, RoHS compliant component is supplied on tape and reel for high-volume applications.
Analog Devices LTC1981ES5#TRPBF technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 12us |
| Turn-On Delay Time | 85us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1981ES5#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
