
This is a fixed, single-output DC/DC controller and regulator IC designed for inverting voltage conversion. It features a nominal output voltage of -5V, with a configurable output range of -4.8V to -5.2V, capable of delivering up to 100mA of output current. Operating from an input voltage range of 2.3V to 5.5V, it draws a low operating supply current of 25µA. The component is housed in a compact TSOT package measuring 2.9mm in length, 1.75mm in width, and 0.9mm in height, suitable for space-constrained applications. It operates across a wide temperature range from -40°C to 85°C and is RoHS compliant.
Analog Devices LTC1983ES6-5#TRMPBF technical specifications.
| Package/Case | TSOT |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | -5.2V |
| Min Output Voltage | -4.8V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Nominal Output Voltage | -5V |
| Number of Outputs | 1 |
| Operating Supply Current | 25uA |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | -5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1983ES6-5#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
