
The LTC1985ES5-1.8#TRMPBF is a 3-channel multi-voltage supervisor from Analog Devices, operating within a temperature range of -40°C to 85°C. It has a nominal input voltage of 7V and a threshold voltage of 2.805V. The device is RoHS compliant and available in a lead-free TSOT package, packaged in quantities of 500 on tape and reel. The supervisor features an active low reset with a timeout of 140ms.
Analog Devices LTC1985ES5-1.8#TRMPBF technical specifications.
| Package/Case | TSOT |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 1V |
| Nominal Input Voltage | 7V |
| Number of Outputs | 3 |
| Number of Voltages Monitored | 3 |
| Output Voltage | 400mV |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.805V |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1985ES5-1.8#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
