
Single-channel, rail-to-rail output differential amplifier with a 3.2MHz gain bandwidth product. Features 250µV input offset voltage, 2pA input bias current, and 37.5kΩ input resistance. Operates from a 1.35V to 5.5V dual supply or 2.4V to 12V single supply. Offers 55dB CMRR and 75dB PSRR, with 30mA output current per channel. Packaged in an 8-MSOP, tape and reel, lead-free, RoHS compliant.
Analog Devices LTC1992-1IMS8#TRPBF technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 55dB |
| Gain Bandwidth Product | 3.2MHz |
| Input Bias Current | 2pA |
| Input Offset Voltage (Vos) | 250uV |
| Input Resistance | 37.5kR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.4V |
| Nominal Gain Bandwidth Product | 4MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 700uA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.75V/µs |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1992-1IMS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
