
Fully differential input/output amplifier/driver with a 3.2MHz gain bandwidth product and 0.75V/µs slew rate. Features 2pA input bias current, 250µV input offset voltage, and 38kΩ input resistance. Operates with single supply voltages from 2.4V to 12V or dual supplies from ±1.35V to ±5.5V. Offers 55dB common mode rejection ratio and 72dB power supply rejection ratio. Packaged in an 8-pin MSOP, suitable for operation between -40°C and 125°C.
Analog Devices LTC1992-2HMS8 technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 55dB |
| Gain Bandwidth Product | 3.2MHz |
| Input Bias Current | 2pA |
| Input Offset Voltage (Vos) | 250uV |
| Input Resistance | 38kR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.4V |
| Nominal Gain Bandwidth Product | 4MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 700uA |
| Output Current per Channel | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| RoHS Compliant | No |
| Slew Rate | 0.75V/µs |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 80dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1992-2HMS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
