
Differential amplifier IC featuring a 3.2MHz gain bandwidth product and rail-to-rail output. This single-channel operational amplifier offers a 700µA operating supply current and a 30mA output current per channel. Key specifications include a 55dB CMRR, 72dB PSRR, 250µV input offset voltage, and 2pA input bias current. Designed for a wide supply voltage range from 1.35V to 5.5V dual supply or 2.4V to 12V single supply, it operates across a -40°C to 125°C temperature range. Packaged in an 8-MSOP, this RoHS compliant component is supplied on tape and reel.
Analog Devices LTC1992-2HMS8#TRPBF technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 55dB |
| Gain Bandwidth Product | 3.2MHz |
| Input Bias Current | 2pA |
| Input Offset Voltage (Vos) | 250uV |
| Input Resistance | 38kR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.4V |
| Nominal Gain Bandwidth Product | 4MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 700uA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.75V/µs |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1992-2HMS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
