
The LTC1998CS6#TR is a single-channel power management IC from Analog Devices, operating within a temperature range of -40°C to 85°C. It can handle supply voltages between 1.5V and 5.5V. This device is packaged in a tape and reel format with 2500 units per package. Note that it contains lead and is not RoHS compliant.
Analog Devices LTC1998CS6#TR technical specifications.
| Package/Case | S |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1998CS6#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
