
Analog Devices LTC1998IS6 technical specifications.
| Package/Case | S |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Number of Channels | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1998IS6 to view detailed technical specifications.
No datasheet is available for this part.
