The LTC1998IS6#TR is a single channel power management IC from Analog Devices. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 1.5V and 5.5V. The device is packaged in a tape and reel format with 2500 units per package. However, it is not RoHS compliant.
Analog Devices LTC1998IS6#TR technical specifications.
| Package/Case | S |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1998IS6#TR to view detailed technical specifications.
No datasheet is available for this part.