
The LTC1998IS6#TRPBF is a single-channel power management IC from Analog Devices. It operates over a voltage range of 1.5V to 5.5V and is suitable for use in temperatures between -40°C and 85°C. The device is packaged in the S package and is available in quantities of 2500 per reel. The LTC1998IS6#TRPBF is compliant with RoHS regulations and is lead-free.
Analog Devices LTC1998IS6#TRPBF technical specifications.
| Package/Case | S |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1998IS6#TRPBF to view detailed technical specifications.
No datasheet is available for this part.
