
Single zero-drift operational amplifier with Rail-to-Rail output, featuring a 3MHz bandwidth and 140dB voltage gain. Achieves 0.5µV input offset voltage and 75pA input bias current, with 120dB CMRR and PSRR. Operates from a 2.7V to 6V supply, consuming 800µA. Packaged in a 5-pin TSOT with tape and reel packaging.
Analog Devices LTC2050CS5#TRMPBF technical specifications.
| Bandwidth | 3MHz |
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 3MHz |
| Height | 0.9mm |
| Input Bias Current | 75pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Frequency | 7.5kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 800uA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 140dB |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2050CS5#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
