
SP Amp Zero Drift Amplifier Single R-R O/P 6V 6-Pin TSOT-23 T/R
Analog Devices LTC2050CS6#TRMPBF technical specifications.
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 75pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 800uA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Unity Gain Bandwidth Product | 3MHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2050CS6#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
