
Single-channel, chopper-stabilized operational amplifier featuring a 3MHz gain bandwidth product and 2V/µs slew rate. Achieves exceptional precision with a 0.5µV input offset voltage and 25pA input bias current. Operates across a wide supply voltage range from 1.35V to 11V, with a maximum dual supply voltage of 5.5V. Boasts high noise immunity with 120dB common mode rejection and power supply rejection ratios. Packaged in a compact SOT-23-6, this lead-free component is supplied on tape and reel.
Analog Devices LTC2050HVCS6#TRMPBF technical specifications.
| Bandwidth | 3MHz |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 25pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Unity Gain Bandwidth Product | 3MHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2050HVCS6#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
