
Single-channel auto-zero/chopper operational amplifier featuring rail-to-rail output. Achieves 120dB common mode rejection ratio and 120dB power supply rejection ratio, with a voltage gain of 140dB. Offers a 3MHz gain bandwidth product and a 2V/µs slew rate. Operates with supply voltages from ±1.35V to ±5.5V or a single supply from 2.7V to 11V, consuming 1mA operating supply current. Input offset voltage is 0.5µV with a 25pA input bias current. Packaged in a 5-pin TSOT-23, this lead-free and RoHS compliant component operates from -40°C to 85°C.
Analog Devices LTC2050HVIS5#TRMPBF technical specifications.
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 3MHz |
| Height | 0.9mm |
| Input Bias Current | 25pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Frequency | 7.5kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 140dB |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2050HVIS5#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
