Single zero-drift operational amplifier featuring rail-to-rail output. Achieves 120dB Common Mode Rejection Ratio and 120dB Power Supply Rejection Ratio. Offers a 3MHz Gain Bandwidth Product and a 0.5µV input offset voltage with 25pA input bias current. Operates from a 1.35V to 5.5V dual supply or 2.7V to 11V single supply. Packaged in a 5-pin TSOT-23, this RoHS compliant component is suitable for automotive applications with an operating temperature range of -40°C to 85°C.
Analog Devices LTC2050HVIS5#TRPBF technical specifications.
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 25pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Unity Gain Bandwidth Product | 3MHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2050HVIS5#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.