The LTC2050IS5#TRM is a single-channel operational amplifier with a common mode rejection ratio of 120dB and a gain bandwidth product of 3MHz. It is available in a SOT-23-5 package and operates over a temperature range of -40°C to 85°C. The device has an input bias current of 75pA and an input offset voltage of 0.5uV. It is not RoHS compliant and contains lead.
Analog Devices LTC2050IS5#TRM technical specifications.
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 75pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 800uA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| RoHS Compliant | No |
| Slew Rate | 2V/µs |
| Unity Gain Bandwidth Product | 3MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC2050IS5#TRM to view detailed technical specifications.
No datasheet is available for this part.