
Single-channel, rail-to-rail output operational amplifier featuring a 3MHz gain bandwidth product and 2V/µs slew rate. Achieves 140dB voltage gain with exceptional 0.5µV input offset voltage and 75pA input bias current. Offers superior 120dB common mode rejection ratio and power supply rejection ratio. Operates from 2.7V to 6V supply voltage with a typical 800µA supply current. Packaged in an 8-pin SOIC for surface-mount applications.
Analog Devices LTC2050IS8#PBF technical specifications.
| Bandwidth | 3MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 3MHz |
| Height | 1.5mm |
| Input Bias Current | 75pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.2mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 140dB |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2050IS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
