
Dual general-purpose operational amplifier featuring rail-to-rail output and a 3MHz gain bandwidth product. Offers a wide operating supply voltage range from 1.35V to 5.5V dual supply, with a maximum single supply of 6V. Achieves high performance with a 120dB common mode rejection ratio and 120dB power supply rejection ratio, alongside a low input offset voltage of 0.5µV and 25pA input bias current. This 8-pin MSOP package component operates within a 0°C to 70°C temperature range, consuming a maximum supply current of 2.4mA.
Analog Devices LTC2051CMS8#PBF technical specifications.
| Bandwidth | 3MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 120dB |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 3MHz |
| Height | 0.86mm |
| Input Bias Current | 25pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 2.4mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 850uA |
| Operating Supply Voltage | 3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 140dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2051CMS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
