
Quad-channel, rail-to-rail output operational amplifier featuring a 3MHz gain bandwidth product and 2V/µs slew rate. Achieves exceptional precision with a 0.5µV input offset voltage and 90pA input bias current. Operates from a wide supply voltage range of 1.35V to 5.5V (dual) or 2.7V to 11V (single), with a low 1mA operating supply current. Delivers superior noise immunity with 120dB common mode rejection ratio and 120dB power supply rejection ratio. Packaged in a 16-pin SSOP, this lead-free, RoHS-compliant component is supplied on tape and reel.
Analog Devices LTC2052HVIGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 120dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 90pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Unity Gain Bandwidth Product | 3MHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2052HVIGN#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
