
Quad-channel, low-offset voltage operational amplifier with a 3MHz gain bandwidth product. Features 0.5µV input offset voltage and 75pA input bias current. Offers 120dB common mode rejection ratio and 120dB power supply rejection ratio. Operates from a 1.35V to 5.5V dual supply or 2.7V to 11V single supply. Packaged in a 14-pin SOIC N, this RoHS compliant component is suitable for a wide temperature range of -40°C to 85°C.
Analog Devices LTC2052HVIS#PBF technical specifications.
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 120dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 75pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Unity Gain Bandwidth Product | 3MHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2052HVIS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
