
Quad zero-drift operational amplifier featuring rail-to-rail output. Achieves 0.5µV input offset voltage and 25pA input bias current. Offers a 3MHz gain bandwidth product and 140dB voltage gain. Operates from a 2.7V to 6V supply range with 850µA quiescent current. Provides 120dB CMRR and PSRR, with a 2V/µs slew rate. Packaged in a 16-pin SSOP.
Analog Devices LTC2052IGN#PBF technical specifications.
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 120dB |
| Dual Supply Voltage | 5.5V |
| Gain Bandwidth Product | 3MHz |
| Height | 1.75mm |
| Input Bias Current | 25pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Frequency | 7.5kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 850uA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 140dB |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2052IGN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
